Audio Transducer Magnetic 1.2V 3V 70mA 1.5V 80dBAdBA Surface Mount Solder Pad Tube
DB Products Limited AST500-VP/SDBX01MP technical specifications.
| Min Operating Supply Voltage | 1.2V |
| Typical Operating Supply Voltage | 1.5V |
| Max Operating Supply Voltage | 3V |
| Maximum Supply Current | 70mA |
| Type | Transducer |
| Technology | Magnetic |
| Minimum Sound Pressure | 80dBAdBA |
| Mounting | Surface Mount |
| Termination Method | Solder Pad |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.