This magnetic transducer operates within a supply voltage range of 1V to 2V and draws a maximum supply current of 30mA. It features a minimum operating temperature of -20 degrees Celsius and a maximum operating temperature of 60 degrees Celsius. The device is designed for through-hole mounting with a pin termination method.
DB Products Limited DB105GFLFPN technical specifications.
| Maximum Resonant Frequency | 2048(Typ)Hz |
| Min Operating Supply Voltage | 1V |
| Typical Operating Supply Voltage | 1.5V |
| Max Operating Supply Voltage | 2V |
| Maximum Supply Current | 30mA |
| Type | Transducer |
| Technology | Magnetic |
| Minimum Sound Pressure | 75dBAdBA |
| Mounting | Through Hole |
| Termination Method | Pin |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
No datasheet is available for this part.