The DB111A-PN-R is a magnetic transducer designed for operation over a wide voltage range of 1V to 5V, with a maximum supply current of 20mA. This device is suitable for use in temperatures ranging from -20°C to 60°C. The transducer is mounted through a hole and features a pin termination method. Its typical operating supply voltage is 1.5V, and it has a minimum sound pressure of 80dBA.
DB Products Limited DB111A-PN-R technical specifications.
| Maximum Resonant Frequency | 2048(Typ)Hz |
| Min Operating Supply Voltage | 1V |
| Typical Operating Supply Voltage | 1.5V |
| Max Operating Supply Voltage | 5V |
| Maximum Supply Current | 20mA |
| Type | Transducer |
| Technology | Magnetic |
| Minimum Sound Pressure | 80dBAdBA |
| Mounting | Through Hole |
| Termination Method | Pin |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
No datasheet is available for this part.