The DBX05-PN-R is a magnetic transducer with a minimum operating supply voltage of 3V and a typical operating supply voltage of 5V. It can handle a maximum supply current of 40mA. This device is designed for through-hole mounting with a pin termination method. The DBX05-PN-R operates within a temperature range of -40C to 85C.
DB Products Limited DBX05-PN-R technical specifications.
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 8V |
| Maximum Supply Current | 40mA |
| Type | Transducer |
| Technology | Magnetic |
| Minimum Sound Pressure | 85dBAdBA |
| Mounting | Through Hole |
| Termination Method | Pin |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.