This magnetic transducer operates between 3V and 8V with a maximum supply current of 40mA. It is designed for through hole mounting with a pin termination method. The device is functional between -40°C and 85°C. The transducer is suitable for applications requiring a minimum sound pressure of 85dBA.
DB Products Limited DBX05LF-PN technical specifications.
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 8V |
| Maximum Supply Current | 40mA |
| Type | Transducer |
| Technology | Magnetic |
| Minimum Sound Pressure | 85dBAdBA |
| Mounting | Through Hole |
| Termination Method | Pin |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.