The SL15R3120LA-R is a piezo buzzer from DB Products Limited, designed for use in a variety of applications. It operates within a frequency range of 1500 to 3500, with a maximum resonant frequency of 3500. The device requires a supply voltage between 6VDC and 16VDC, with a maximum supply current of 250mA. The buzzer is capable of producing a minimum sound pressure of 105dBA. It is mounted via a bracket and features wire lead termination. The operating temperature range is -20°C to 60°C.
DB Products Limited SL15R3120LA-R technical specifications.
| Maximum Resonant Frequency | 3500Hz |
| Frequency Range | 1500 to 3500Hz |
| Min Operating Supply Voltage | 6VDC |
| Typical Operating Supply Voltage | 12VDC |
| Max Operating Supply Voltage | 16VDC |
| Maximum Supply Current | 250mA |
| Type | Buzzer |
| Technology | Piezo |
| Minimum Sound Pressure | 105dBAdBA |
| Mounting | Bracket Mount |
| Termination Method | Wire Lead |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
No datasheet is available for this part.