Audio Buzzer Magnetic 3VDC 7VDC 30mA 5VDC 83dBAdBA 2800Hz to 3400Hz Through Hole Pin
DB Products Limited UDB05ALF-PN technical specifications.
| Maximum Resonant Frequency | 3400Hz |
| Frequency Range | 2800 to 3400Hz |
| Min Operating Supply Voltage | 3VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 7VDC |
| Maximum Supply Current | 30mA |
| Type | Buzzer |
| Technology | Magnetic |
| Minimum Sound Pressure | 83dBAdBA |
| Mounting | Through Hole |
| Termination Method | Pin |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.