This electret condenser microphone has a frequency range of 40Hz to 20kHz and a maximum impedance of 2200 ohms. It operates at a typical supply voltage of 2V and can handle a maximum supply voltage of 5V. The microphone has a sensitivity of -44dB and a minimum signal-to-noise ratio of 55dB. It is designed for surface-mount technology and has a round shape with a solder pad termination method.
Checking distributor stock and pricing after the page loads.
| Technology | Electret Condenser |
| Frequency Range | 40 to 20000Hz |
| Maximum Impedance | 2200(Typ)Ohm |
| Sensitivity | -44dB |
| Maximum Current Consumption | 0.45mA |
| Minimum S/N Ratio | 55dB |
| Max Operating Supply Voltage | 5V |
| Typical Operating Supply Voltage | 2V |
| Min Operating Supply Voltage | 1.7V |
| Termination Method | Solder Pad |
| Shape | Round |
| Directivity | Noise Cancelling |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |