This electret condenser microphone features a frequency range of 50 to 16000 Hz and a maximum impedance of 2200 ohms. It has a sensitivity of -38 dB and a minimum signal-to-noise ratio of 60 dB. The microphone consumes a maximum current of 0.5 mA and operates within a supply voltage range of 3V to 10V. It is terminated using a solder pad and has an omni-directional directivity.
Checking distributor stock and pricing after the page loads.
| Technology | Electret Condenser |
| Frequency Range | 50 to 16000Hz |
| Maximum Impedance | 2200(Typ)Ohm |
| Sensitivity | -38dB |
| Maximum Current Consumption | 0.5mA |
| Minimum S/N Ratio | 60dB |
| Max Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 3V |
| Min Operating Supply Voltage | 3V |
| Termination Method | Solder Pad |
| Shape | Round |
| Directivity | Omni-Directional |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |