This electret condenser microphone has a frequency range of 50Hz to 16kHz and a maximum impedance of 2200 ohms. It operates at a sensitivity of -25dB and consumes a maximum current of 0.5mA. The microphone is designed for use with a supply voltage between 4.5V and 10V. It features an omni-directional directivity pattern and is terminated with a solder pad. The microphone is suitable for use in audio applications.
Checking distributor stock and pricing after the page loads.
| Technology | Electret Condenser |
| Frequency Range | 50 to 16000Hz |
| Maximum Impedance | 2200(Typ)Ohm |
| Sensitivity | -25dB |
| Maximum Current Consumption | 0.5mA |
| Minimum S/N Ratio | 60dB |
| Max Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 4.5V |
| Min Operating Supply Voltage | 4.5V |
| Termination Method | Solder Pad |
| Shape | Round |
| Directivity | Omni-Directional |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |