This electret condenser microphone operates within a frequency range of 50 to 16000 Hz and has a maximum impedance of 2200 ohms. It consumes a maximum current of 0.5 mA and can be powered with a supply voltage between 2V and 10V. The microphone is terminated with a solder pad and has an omni-directional directivity pattern.
Checking distributor stock and pricing after the page loads.
| Technology | Electret Condenser |
| Frequency Range | 50 to 16000Hz |
| Maximum Impedance | 2200(Typ)Ohm |
| Sensitivity | -40dB |
| Maximum Current Consumption | 0.5mA |
| Minimum S/N Ratio | 60dB |
| Max Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 2V |
| Min Operating Supply Voltage | 2V |
| Termination Method | Solder Pad |
| Shape | Round |
| Directivity | Omni-Directional |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |