Speakers 300Hz 100dBA 8Ohm Rectangular Solder Pad
Checking distributor stock and pricing after the page loads.
| Cone Material | Cloth |
| Resonant Frequency | 300Hz |
| Frequency Range | 200 to 20000Hz |
| Sound Pressure | 100dBA |
| Impedance | 8Ohm |
| Termination Method | Solder Pad |
| Shape | Rectangular |
| Product Weight | 7.6g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |