Speakers 1200Hz 82dBA 8Ohm Round Solder Pad
Checking distributor stock and pricing after the page loads.
| Cone Material | Mylar |
| Resonant Frequency | 1200Hz |
| Frequency Range | 1200 to 6000Hz |
| Sound Pressure | 82dBA |
| Impedance | 8Ohm |
| Termination Method | Solder Pad |
| Shape | Round |
| Product Weight | 0.8g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |