Speakers 500Hz 1W 92dBA 6Ohm Rectangular Solder Pad
Checking distributor stock and pricing after the page loads.
DB Unlimited SM150506-3 technical specifications.
| Cone Material | Mylar |
| Resonant Frequency | 500Hz |
| Frequency Range | 500 to 10000Hz |
| Rated Input Power | 0.7W |
| Maximum Input Power | 1W |
| Sound Pressure | 92dBA |
| Impedance | 6Ohm |
| Termination Method | Solder Pad |
| Shape | Rectangular |
| Product Weight | 1.6g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.