Speakers 800Hz 90dBA 8Ohm Round Solder Pad
DB Unlimited SM170808-1 technical specifications.
| Cone Material | Mylar |
| Resonant Frequency | 800Hz |
| Frequency Range | 250 to 10000Hz |
| Sound Pressure | 90dBA |
| Impedance | 8Ohm |
| Termination Method | Solder Pad |
| Shape | Round |
| Product Weight | 1.5g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.