Speakers 850Hz 1.3W 94dBA 8Ohm Rectangular Solder Pad
Checking distributor stock and pricing after the page loads.
| Cone Material | Polymer |
| Resonant Frequency | 850Hz |
| Frequency Range | 850 to 10000Hz |
| Rated Input Power | 1W |
| Maximum Input Power | 1.3W |
| Sound Pressure | 94dBA |
| Impedance | 8Ohm |
| Termination Method | Solder Pad |
| Shape | Rectangular |
| Product Weight | 2.25g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |