Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
DB UNLIMITED
SM280508-2
Datasheet
DB Unlimited
SM280508-2
Active
Speakers 550Hz 3W 92dBA 8Ohm Round
Electromechanical
Audio Components
Electromechanical
Audio Components
Speakers
Dynamic & Piezo
Speakers 550Hz 3W 92dBA 8Ohm Round
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Cone Material
Mylar
Resonant Frequency
550
Hz
Rated Input Power
1.5
W
Maximum Input Power
3
W
Sound Pressure
92
dBA
Impedance
8
Ohm
Shape
Round
Compliance
RoHS
Yes
RoHS Version
2011/65/EU, 2015/863
Browse
Manufacturers
API
BOM
Account