Speakers 600Hz 96dBA 8Ohm Round Solder Pad
Checking distributor stock and pricing after the page loads.
| Cone Material | Mylar |
| Resonant Frequency | 600Hz |
| Frequency Range | 600 to 20000Hz |
| Sound Pressure | 96dBA |
| Impedance | 8Ohm |
| Termination Method | Solder Pad |
| Shape | Round |
| Product Weight | 6.9g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |