Speakers 450Hz 86dBA 100Ohm Round Solder Pad
Checking distributor stock and pricing after the page loads.
| Cone Material | Polyetherimide |
| Resonant Frequency | 450Hz |
| Frequency Range | 450 to 5000Hz |
| Sound Pressure | 86dBA |
| Impedance | 100Ohm |
| Termination Method | Solder Pad |
| Shape | Round |
| Product Weight | 5.5g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |