Speakers 420Hz 101dBA 8Ohm Round Solder Pad
Checking distributor stock and pricing after the page loads.
| Cone Material | Paper |
| Resonant Frequency | 420Hz |
| Frequency Range | 420 to 5000Hz |
| Sound Pressure | 101dBA |
| Impedance | 8Ohm |
| Termination Method | Solder Pad |
| Shape | Round |
| Product Weight | 45g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |