Speakers Waterproof Dynamic 500Hz 2W 85dBA 8Ohm Round IP67 Solder Pad
Checking distributor stock and pricing after the page loads.
| Resonant Frequency | 500Hz |
| Frequency Range | 500 to 10000Hz |
| Rated Input Power | 1.5W |
| Maximum Input Power | 2W |
| Sound Pressure | 85dBA |
| Impedance | 8Ohm |
| Termination Method | Solder Pad |
| Shape | Round |
| Product Weight | 4.02g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |