Speakers Waterproof Dynamic 550Hz 1.5W 87dBA 4Ohm Oval IP67 Solder Pad
Checking distributor stock and pricing after the page loads.
| Cone Material | Mylar |
| Resonant Frequency | 550Hz |
| Frequency Range | 550 to 10000Hz |
| Rated Input Power | 1W |
| Maximum Input Power | 1.5W |
| Sound Pressure | 87dBA |
| Impedance | 4Ohm |
| Termination Method | Solder Pad |
| Shape | Oval |
| Product Weight | 3.22g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |