This dynamic speaker features a rectangular shape and a Mylar cone material. It operates within a frequency range of 850 to 10,000 and has a resonant frequency of 850. The speaker is rated for a maximum input power of 1 and a rated input power of 0.5. It has an impedance of 8 and a sound pressure of 92. The speaker is terminated via solder pads.
Checking distributor stock and pricing after the page loads.
DB Unlimited SW250808-1 technical specifications.
| Cone Material | Mylar |
| Resonant Frequency | 850Hz |
| Frequency Range | 850 to 10000Hz |
| Rated Input Power | 0.5W |
| Maximum Input Power | 1W |
| Sound Pressure | 92dBA |
| Impedance | 8Ohm |
| Termination Method | Solder Pad |
| Shape | Rectangular |
| Product Weight | 3.02g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.