Speakers Waterproof Dynamic 400Hz 2W 90dBA 8Ohm Square IP67 Solder Pad
Checking distributor stock and pricing after the page loads.
| Cone Material | Mylar |
| Resonant Frequency | 400Hz |
| Frequency Range | 400 to 10000Hz |
| Rated Input Power | 1.5W |
| Maximum Input Power | 2W |
| Sound Pressure | 90dBA |
| Impedance | 8Ohm |
| Termination Method | Solder Pad |
| Shape | Square |
| Product Weight | 7.3g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |