Speakers Waterproof Dynamic 600Hz 1.5W 90dBA 8Ohm Rectangular IP67 Solder Pad
Checking distributor stock and pricing after the page loads.
| Cone Material | Mylar |
| Resonant Frequency | 600Hz |
| Frequency Range | 600 to 10000Hz |
| Rated Input Power | 1.2W |
| Maximum Input Power | 1.5W |
| Sound Pressure | 90dBA |
| Impedance | 8Ohm |
| Termination Method | Solder Pad |
| Shape | Rectangular |
| Product Weight | 5.51g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |