Speakers Waterproof Dynamic 850Hz 2.5W 100dBA 8Ohm Rectangular IP67 Screw
Checking distributor stock and pricing after the page loads.
| Cone Material | Polyethylene Naphthalate |
| Resonant Frequency | 850Hz |
| Frequency Range | 850 to 20000Hz |
| Rated Input Power | 2W |
| Maximum Input Power | 2.5W |
| Sound Pressure | 100dBA |
| Impedance | 8Ohm |
| Termination Method | Screw |
| Shape | Rectangular |
| Product Weight | 4.55g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |