Speakers Waterproof Dynamic 350Hz 2.5W 93dBA 4Ohm Round IP67 Solder Pad
Checking distributor stock and pricing after the page loads.
| Cone Material | Mylar |
| Resonant Frequency | 350Hz |
| Frequency Range | 350 to 10000Hz |
| Rated Input Power | 2W |
| Maximum Input Power | 2.5W |
| Sound Pressure | 93dBA |
| Impedance | 4Ohm |
| Termination Method | Solder Pad |
| Shape | Round |
| Product Weight | 13.5g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |