This rectangular dynamic speaker features a Mylar cone material and operates within a frequency range of 400 to 10000 Hz. It has a maximum input power of 2.5W and an impedance of 8 ohms. The speaker is designed for solder pad termination and has a product weight of 7.9 grams.
Checking distributor stock and pricing after the page loads.
| Cone Material | Mylar |
| Resonant Frequency | 400Hz |
| Frequency Range | 400 to 10000Hz |
| Rated Input Power | 2W |
| Maximum Input Power | 2.5W |
| Sound Pressure | 90dBA |
| Impedance | 8Ohm |
| Termination Method | Solder Pad |
| Shape | Rectangular |
| Product Weight | 7.9g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |