Speakers Waterproof Dynamic 800Hz 3W 92dBA 4Ohm Round IP67 Solder Pad
Checking distributor stock and pricing after the page loads.
DB Unlimited SW440804-1 technical specifications.
| Cone Material | Polyetherimide |
| Resonant Frequency | 800Hz |
| Frequency Range | 800 to 10000Hz |
| Rated Input Power | 2.5W |
| Maximum Input Power | 3W |
| Sound Pressure | 92dBA |
| Impedance | 4Ohm |
| Termination Method | Solder Pad |
| Shape | Round |
| Product Weight | 11.59g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.