
Power Relay 24VDC SPDT(28.5x28.5x42)mm Bracket Automotive
TE Connectivity 1-1904027-1 technical specifications.
| Mounting | Bracket Mount |
| Termination Style | Plug-In |
| Number of Terminals | 5 |
| Product Length (mm) | 28.5 |
| Product Depth (mm) | 28.5 |
| Product Height (mm) | 42 |
| Product Weight (g) | 35 |
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 94.12mA |
| Coil Resistance | 255Ohm |
| Maximum Pick-Up Voltage | 16VDC |
| Minimum Dropout Voltage | 3VDC |
| Relay Construction | Non-Latching |
| Operate Time | 7ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536410060 |
| Schedule B | 8536410060 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1-1904027-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.