RF Choke Bobbin Core 680uH 10% 1KHz Ferrite 0.18A 6.4Ohm DCR AXL Bag
Bourns 5300-35-RC technical specifications.
| Diameter | 4.06mm |
| Inductance | 680uH |
| Length | 12.7mm |
| Max DC Current | 180mA |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.2MHz |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 5300-35-RC to view detailed technical specifications.
No datasheet is available for this part.