The 470pF 5% C0G multilayer ceramic capacitor is a 1812 package component with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in tape and reel and is RoHS compliant. The capacitor has a capacitance of 470pF and a tolerance of 5%. It is a ceramic capacitor with a dielectric of C0G.
Walsin 1812N471J302CT technical specifications.
| Capacitance | 470pF |
| Package/Case | 1812 |
| Depth | 3.2mm |
| Dielectric | C0G |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Walsin 1812N471J302CT to view detailed technical specifications.
No datasheet is available for this part.