This 150uF surface mount tantalum capacitor has a 6VDC voltage rating and 10% tolerance. It features a low ESR of 0.275 and a leakage current of 10. The capacitor is designed for high reliability and has a failure rate of B. It is constructed with a flat design and has an inward L termination style. The operating temperature range is from -55 to 125 degrees Celsius.
AVX CWR29DH157KBGA\TR technical specifications.
| Capacitance | 150uF |
| Voltage | 6VDC |
| Tolerance | 10% |
| ESR | 0.275Ohm |
| Leakage Current | 10uA |
| Case Code | G |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR29DH157KBGA\TR to view detailed technical specifications.
No datasheet is available for this part.