This 10uF tantalum capacitor has a rated voltage of 16VDC and a tolerance of 10%. It operates over a temperature range of -55°C to 125°C and is constructed with a flat construction type. The capacitor is mounted using a surface mount technique with an inward L termination style.
Kemet T491T106K016AM technical specifications.
| Capacitance | 10uF |
| Voltage | 16VDC |
| DC Rated Voltage | 16VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 8Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 1.6uA |
| Case Code | T |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-12 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T491T106K016AM to view detailed technical specifications.
No datasheet is available for this part.