The WSN69273R830JEA is a fixed resistor from Vishay with a resistance of 3.83 ohms and a tolerance of 5%. It has a package type of 6927 and is available in tape and reel packaging. The resistor operates within a temperature range of -65°C to 275°C and is RoHS compliant.
Vishay WSN69273R830JEA technical specifications.
| Package/Case | 6927 |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 3.83R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay WSN69273R830JEA to view detailed technical specifications.
No datasheet is available for this part.