
Split Bobbin Power Transformer, 56VA, ROHS COMPLIANT
Triad Magnetics FD6-20 technical specifications.
| Approvals | UL |
| Current Rating | 1.5A |
| Height | 1.937inch |
| Height - Seated (Max) | 49.2mm |
| Lead Free | Lead Free |
| Length | 82.55mm |
| Mount | Chassis Mount, Panel, Flanges |
| Output Current | 1.5A |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | Quick Pack |
| Termination | Quick Connect |
| Weight | 1.1lb |
| Width | 42.85mm |
| RoHS | Compliant |
Download the complete datasheet for Triad Magnetics FD6-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
