Honeywell HP7F1-22-1/2-3A1 technical specifications.
| Function | Temp Sensor |
| Output Type | Analog |
| Min Operating Temperature | -185°C |
| Max Operating Temperature | 480°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell HP7F1-22-1/2-3A1 to view detailed technical specifications.
No datasheet is available for this part.