Rectifier Diode, 1 Element, 0.06A, 12000V V(RRM), Silicon
Checking distributor stock and pricing after the page loads.
Dean 2CL2FH technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 12000 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |