Rectifier Diode, 1 Element, 0.5A, 15000V V(RRM),
Checking distributor stock and pricing after the page loads.
Dean MRF15000 technical specifications.
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 15000 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.