The NV50FP is a single switching diode with a peak reverse repetitive voltage of 5000V. It has a maximum continuous forward current of 0.02A at a temperature of 55C. The diode can handle a peak non-repetitive surge current of 3A. The peak forward voltage is 10V at a current of 0.01A. The package is through hole with a length of 3.05mm and a diameter of 2.03mm. The diode is suitable for general purpose rectification applications.
Sign in to ask questions about the Dean NV50FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dean NV50FP technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.05(Max) |
| Package Diameter (mm) | 2.03 |
| Mounting | Through Hole |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 5000V |
| Maximum Continuous Forward Current | 0.02@Ta=55CA |
| Peak Non-Repetitive Surge Current | 3A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 0.02uA |
| Peak Reverse Recovery Time | 100ns |
| Cage Code | 4VF62 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Dean NV50FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.