Var MOV 575VAC/730VDC 6500A 960V Bolt-Down
Dean Z575PA80C technical specifications.
| Varistor Voltage | 960V |
| Max AC Voltage Rating | 575V |
| Max DC Voltage Rating | 730V |
| Capacitance | 480pF |
| Clamping Voltage | 1410V |
| Clamping Current | 100A |
| Maximum Surge Current | 6500A |
| Technology | Metal Oxide |
| Mounting | Bolt Down |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.