Degson DG250-3.5-02P-11-00A(H) technical specifications.
| Color | Grey |
| Contact Material | Bronze, Tin |
| Height | 16.7mm |
| Length | 12mm |
| Number of Contacts | 2 |
| Pitch | 3.5mm |
| Weight | 1.1g |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Degson DG250-3.5-02P-11-00A(H) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
