Sign in to ask questions about the Dehn DGAFFTV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dehn DGAFFTV technical specifications.
| Current Rating | 2A |
| Depth | 27mm |
| Height | 52mm |
| Length | 90mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Series | DGA |
| RoHS | Compliant |
Download the complete datasheet for Dehn DGAFFTV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.