Dehn DSA230LA technical specifications.
| Rated voltage | 230 VAC |
| Number of poles | 2-pole |
| Rated discharge current (8/20) [L-N] | 3 |
| SPD to EN 61643-11 | Type 3 |
| RoHS | Compliant |
Download the complete datasheet for Dehn DSA230LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.