Dehn DVMTNC255FM technical specifications.
| Rated voltage | 400 VAC |
| Number of poles | 3-pole |
| Rated discharge current (8/20) [L-N] | 75 |
| Description | With potential-free telecommunications contact |
| SPD to EN 61643-11 | Type 1 |
| RoHS | Compliant |
Download the complete datasheet for Dehn DVMTNC255FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
