Dehn DVMTT255FM technical specifications.
| Depth | 144mm |
| Height | 66mm |
| Length | 90mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Series | DV |
| RoHS | Compliant |
Download the complete datasheet for Dehn DVMTT255FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.