Sign in to ask questions about the Delphi 54240002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Delphi 54240002 technical specifications.
| Color | Natural |
| Gender | Male |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 15000 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Series | APEX 2.8 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Delphi 54240002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.