Power Entry Module EMI Filtered M 3 POS 250VAC 3A Switch/Fuse ST 1 Port
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Delta Electronics 03NB3M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Delta Electronics 03NB3M technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 3 |
| Contact Gender | MALE |
| Manufacturer Series | NB |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Delta Electronics 03NB3M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.