The 0402HM-360EGTS is a surface mount general purpose inductor from Delta Electronics with a nominal inductance of 0.036uH and a DC resistance of 0.63 ohms. It has a maximum rated current of 260mA and operates within a temperature range of -55 to 125 degrees Celsius. The inductor is unshielded and has a self-resonance frequency of 3100 Hz. It is part of the 0402HM series and is suitable for RF inductor applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.036 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.63 |
| Rated Current-Max | 0.26 |
| Test Frequency | 100 |
| Self Resonance Frequency | 3100 |
| Manufacturer Series | 0402HM |
| Quality Factor-Min (at L-nom) | 25 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |