This 0402 surface mount fixed inductor from Delta Electronics features a wirewound ceramic core with a nominal inductance of 0.0041uH and a tolerance of 5%. It operates over a temperature range of -55 to 125 degrees Celsius and has a maximum DC current rating of 0.75A. The inductor's maximum DC resistance is 0.07 ohms and its minimum quality factor is 25. It also has a minimum self resonant frequency of 10,000 MHz and is tested at 100 MHz.
Delta Electronics 0402HM-4N1EJTS technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0041uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.75A |
| Max DC Resistance | 0.07Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 10000MHz |
| Case Size | 0402 |
| Product Length | 1.15mm |
| Height | 0.6mm |
| Product Depth | 0.7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics 0402HM-4N1EJTS to view detailed technical specifications.
No datasheet is available for this part.